RC0402JR-7W18KL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.02475
Datasheet
18 kOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-7W18KL

DigiKey Part Number
13-RC0402JR-7W18KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0402JR-7W18KL
Description
RES 18K OHM 5% 1/8W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-7W18KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0402FR-7W18KLYAGEO013-RC0402FR-7W18KL-NDkr.0.02475Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02085kr.208.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.02085
Unit Price with VAT:kr.0.02606