YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-1368RL

DigiKey Part Number
13-RC0402JR-1368RLTR-ND - Tape & Reel (TR)
13-RC0402JR-1368RLCT-ND - Cut Tape (CT)
13-RC0402JR-1368RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-1368RL
Description
RES 68 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-1368RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.11500kr.1.15
25kr.0.08200kr.2.05
50kr.0.06400kr.3.20
100kr.0.05120kr.5.12
250kr.0.03892kr.9.73
500kr.0.03200kr.16.00
1.000kr.0.02656kr.26.56
5.000kr.0.01818kr.90.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.01195kr.597.50
100.000kr.0.01085kr.1,085.00
150.000kr.0.01031kr.1,546.50
250.000kr.0.00973kr.2,432.50
350.000kr.0.00939kr.3,286.50
500.000kr.0.00908kr.4,540.00
600.000kr.0.00893kr.5,358.00
1.200.000kr.0.00845kr.10,140.00
1.250.000kr.0.00842kr.10,525.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000