
RC0402JR-1368KL | |
|---|---|
DigiKey Part Number | 13-RC0402JR-1368KLTR-ND - Tape & Reel (TR) 13-RC0402JR-1368KLCT-ND - Cut Tape (CT) 13-RC0402JR-1368KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-1368KL |
Description | RES 68K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-1368KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.11500 | kr.1.15 |
| 25 | kr.0.08200 | kr.2.05 |
| 50 | kr.0.06400 | kr.3.20 |
| 100 | kr.0.05120 | kr.5.12 |
| 250 | kr.0.03892 | kr.9.73 |
| 500 | kr.0.03200 | kr.16.00 |
| 1.000 | kr.0.02656 | kr.26.56 |
| 5.000 | kr.0.01818 | kr.90.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.01195 | kr.597.50 |
| 100.000 | kr.0.01085 | kr.1,085.00 |
| 150.000 | kr.0.01031 | kr.1,546.50 |
| 250.000 | kr.0.00973 | kr.2,432.50 |
| 350.000 | kr.0.00939 | kr.3,286.50 |
| 500.000 | kr.0.00908 | kr.4,540.00 |
| 600.000 | kr.0.00893 | kr.5,358.00 |
| 1.200.000 | kr.0.00845 | kr.10,140.00 |
| 1.250.000 | kr.0.00842 | kr.10,525.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

