
RC0402JR-13390KL | |
|---|---|
DigiKey Part Number | 13-RC0402JR-13390KLTR-ND - Tape & Reel (TR) 13-RC0402JR-13390KLCT-ND - Cut Tape (CT) 13-RC0402JR-13390KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-13390KL |
Description | RES 390K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-13390KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12000 | kr.1.20 |
| 25 | kr.0.08640 | kr.2.16 |
| 50 | kr.0.06840 | kr.3.42 |
| 100 | kr.0.05520 | kr.5.52 |
| 250 | kr.0.04184 | kr.10.46 |
| 500 | kr.0.03436 | kr.17.18 |
| 1.000 | kr.0.02859 | kr.28.59 |
| 5.000 | kr.0.01958 | kr.97.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.01292 | kr.646.00 |
| 100.000 | kr.0.01174 | kr.1,174.00 |
| 150.000 | kr.0.01116 | kr.1,674.00 |
| 250.000 | kr.0.01054 | kr.2,635.00 |
| 350.000 | kr.0.01018 | kr.3,563.00 |
| 500.000 | kr.0.00985 | kr.4,925.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

