RC0402JR-10680RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.01604
Datasheet

Parametric Equivalent


YAGEO
In Stock: 83.393
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.01184
Datasheet
680 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-10680RL

DigiKey Part Number
13-RC0402JR-10680RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0402JR-10680RL
Description
RES 680 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-10680RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0402FR-10680RLYAGEO013-RC0402FR-10680RL-NDkr.0.01604Parametric Equivalent
RC0402FR-13680RLYAGEO83.39313-RC0402FR-13680RLCT-NDkr.0.63000Parametric Equivalent
RC0402JR-13680RLYAGEO013-RC0402JR-13680RL-NDkr.0.01184Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.01374kr.274.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.01374
Unit Price with VAT:kr.0.01718