
RC0402JR-0782RL | |
|---|---|
DigiKey Part Number | 311-82JRTR-ND - Tape & Reel (TR) 311-82JRCT-ND - Cut Tape (CT) 311-82JRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-0782RL |
Description | RES 82 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-0782RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402FR-0782RL | YAGEO | 290.698 | 311-82LRCT-ND | kr.0.64000 | Upgrade |
| RMCF0402JT82R0 | Stackpole Electronics Inc | 25.096 | RMCF0402JT82R0CT-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12200 | kr.1.22 |
| 25 | kr.0.08720 | kr.2.18 |
| 50 | kr.0.06920 | kr.3.46 |
| 100 | kr.0.05580 | kr.5.58 |
| 250 | kr.0.04232 | kr.10.58 |
| 500 | kr.0.03474 | kr.17.37 |
| 1.000 | kr.0.02891 | kr.28.91 |
| 5.000 | kr.0.01979 | kr.98.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01720 | kr.172.00 |
| 20.000 | kr.0.01514 | kr.302.80 |
| 30.000 | kr.0.01414 | kr.424.20 |
| 50.000 | kr.0.01307 | kr.653.50 |
| 70.000 | kr.0.01245 | kr.871.50 |
| 100.000 | kr.0.01187 | kr.1,187.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |



