
RC0402JR-07820KL | |
|---|---|
DigiKey Part Number | YAG3317TR-ND - Tape & Reel (TR) YAG3317CT-ND - Cut Tape (CT) YAG3317DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-07820KL |
Description | RES 820K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-07820KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12000 | kr.1.20 |
| 25 | kr.0.08640 | kr.2.16 |
| 50 | kr.0.06720 | kr.3.36 |
| 100 | kr.0.05390 | kr.5.39 |
| 250 | kr.0.04084 | kr.10.21 |
| 500 | kr.0.03360 | kr.16.80 |
| 1.000 | kr.0.02790 | kr.27.90 |
| 5.000 | kr.0.01908 | kr.95.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01562 | kr.156.20 |
| 20.000 | kr.0.01374 | kr.274.80 |
| 30.000 | kr.0.01283 | kr.384.90 |
| 50.000 | kr.0.01184 | kr.592.00 |
| 70.000 | kr.0.01128 | kr.789.60 |
| 100.000 | kr.0.01075 | kr.1,075.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

