510 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-07510RL

DigiKey Part Number
311-510JRTR-ND - Tape & Reel (TR)
311-510JRCT-ND - Cut Tape (CT)
311-510JRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-07510RL
Description
RES 510 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-07510RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 248.923
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.12000kr.1.20
25kr.0.08640kr.2.16
50kr.0.06720kr.3.36
100kr.0.05390kr.5.39
250kr.0.04084kr.10.21
500kr.0.03360kr.16.80
1.000kr.0.02790kr.27.90
5.000kr.0.01908kr.95.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01562kr.156.20
20.000kr.0.01374kr.274.80
30.000kr.0.01283kr.384.90
50.000kr.0.01184kr.592.00
70.000kr.0.01128kr.789.60
100.000kr.0.01075kr.1,075.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750