Parametric Equivalent

RC0402JR-0743KP | |
|---|---|
DigiKey Part Number | 13-RC0402JR-0743KP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0402JR-0743KP |
Description | RES 43K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402FR-0743KP | YAGEO | 0 | 13-RC0402FR-0743KP-ND | kr.0.03294 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02552 | kr.255.20 |
| Unit Price without VAT: | kr.0.02552 |
|---|---|
| Unit Price with VAT: | kr.0.03190 |


