RC0402JR-073RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.02372
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.03233
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 16.752
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 22.907
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.14422
Datasheet
3 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-073RL

DigiKey Part Number
311-3.0JRTR-ND - Tape & Reel (TR)
311-3.0JRCT-ND - Cut Tape (CT)
311-3.0JRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-073RL
Description
RES 3 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-073RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402JR-073RLYAGEO0AC0402JR-073RL-NDkr.0.02372Similar
AF0402JR-073RLYAGEO0AF0402JR-073RL-NDkr.0.03233Similar
RMCF0402JT3R00Stackpole Electronics Inc16.752RMCF0402JT3R00CT-NDkr.0.63000Direct
CRCW04023R00JNEDVishay Dale22.907541-3.0JCT-NDkr.0.63000Similar
CRCW04023R00JNTDVishay Dale0CRCW04023R00JNTD-NDkr.0.14422Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
25kr.0.10400kr.2.60
50kr.0.08240kr.4.12
100kr.0.06660kr.6.66
250kr.0.05124kr.12.81
500kr.0.04236kr.21.18
1.000kr.0.03557kr.35.57
5.000kr.0.02489kr.124.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02058kr.205.80
20.000kr.0.01828kr.365.60
30.000kr.0.01717kr.515.10
50.000kr.0.01596kr.798.00
70.000kr.0.01527kr.1,068.90
100.000kr.0.01462kr.1,462.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750