39 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-0739RL

DigiKey Part Number
311-39JRTR-ND - Tape & Reel (TR)
311-39JRCT-ND - Cut Tape (CT)
311-39JRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-0739RL
Description
RES 39 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-0739RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402JR-0739RLYAGEO7.90013-AC0402JR-0739RLCT-NDkr.0.63000Similar
AF0402JR-0739RLYAGEO9.00013-AF0402JR-0739RLCT-NDkr.0.63000Similar
RMCF0402FT39R0Stackpole Electronics Inc164.793RMCF0402FT39R0CT-NDkr.0.63000Upgrade
In-Stock: 117.984
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.12000kr.1.20
25kr.0.08640kr.2.16
50kr.0.06840kr.3.42
100kr.0.05520kr.5.52
250kr.0.04184kr.10.46
500kr.0.03436kr.17.18
1.000kr.0.02859kr.28.59
5.000kr.0.01958kr.97.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01701kr.170.10
20.000kr.0.01498kr.299.60
30.000kr.0.01399kr.419.70
50.000kr.0.01292kr.646.00
70.000kr.0.01232kr.862.40
100.000kr.0.01174kr.1,174.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750