330 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0402JR-07330RL

DigiKey Part Number
311-330JRTR-ND - Tape & Reel (TR)
311-330JRCT-ND - Cut Tape (CT)
311-330JRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-07330RL
Description
RES 330 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-07330RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402JR-07330RLYAGEO47.419YAG3542CT-NDkr.0.64000Similar
AF0402JR-07330RLYAGEO9.87013-AF0402JR-07330RLCT-NDkr.0.64000Similar
CRG0402F330RTE Connectivity Passive Product10.9511712-CRG0402F330RCT-NDkr.0.64000Upgrade
In-Stock: 195.563
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12200kr.1.22
25kr.0.08720kr.2.18
50kr.0.06920kr.3.46
100kr.0.05580kr.5.58
250kr.0.04232kr.10.58
500kr.0.03474kr.17.37
1.000kr.0.02891kr.28.91
5.000kr.0.01979kr.98.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01720kr.172.00
20.000kr.0.01514kr.302.80
30.000kr.0.01414kr.424.20
50.000kr.0.01307kr.653.50
70.000kr.0.01245kr.871.50
100.000kr.0.01187kr.1,187.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000