
RC0402JR-0720KL | |
|---|---|
DigiKey Part Number | 311-20KJRTR-ND - Tape & Reel (TR) 311-20KJRCT-ND - Cut Tape (CT) 311-20KJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-0720KL |
Description | RES 20K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-0720KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01316 | kr.131.60 |
| 20.000 | kr.0.01093 | kr.218.60 |
| 30.000 | kr.0.01068 | kr.320.40 |
| 50.000 | kr.0.00985 | kr.492.50 |
| 70.000 | kr.0.00980 | kr.686.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.03900 | kr.0.39 |
| 25 | kr.0.02840 | kr.0.71 |
| 50 | kr.0.01940 | kr.0.97 |
| 100 | kr.0.01810 | kr.1.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.03800 | kr.0.38 |
| 25 | kr.0.02800 | kr.0.70 |
| 50 | kr.0.01920 | kr.0.96 |
| 100 | kr.0.01790 | kr.1.79 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

