1.1 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-071R1L

DigiKey Part Number
311-1.1JRTR-ND - Tape & Reel (TR)
311-1.1JRCT-ND - Cut Tape (CT)
311-1.1JRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-071R1L
Description
RES 1.1 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.1 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-071R1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.210
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
25kr.0.10400kr.2.60
50kr.0.08240kr.4.12
100kr.0.06660kr.6.66
250kr.0.05124kr.12.81
500kr.0.04236kr.21.18
1.000kr.0.03557kr.35.57
5.000kr.0.02489kr.124.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02058kr.205.80
20.000kr.0.01828kr.365.60
30.000kr.0.01717kr.515.10
50.000kr.0.01596kr.798.00
70.000kr.0.01527kr.1,068.90
100.000kr.0.01462kr.1,462.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750