
RC0402JR-071K2L | |
|---|---|
DigiKey Part Number | 311-1.2KJRTR-ND - Tape & Reel (TR) 311-1.2KJRCT-ND - Cut Tape (CT) 311-1.2KJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-071K2L |
Description | RES 1.2K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-071K2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12000 | kr.1.20 |
| 25 | kr.0.08640 | kr.2.16 |
| 50 | kr.0.06840 | kr.3.42 |
| 100 | kr.0.05520 | kr.5.52 |
| 250 | kr.0.04184 | kr.10.46 |
| 500 | kr.0.03436 | kr.17.18 |
| 1.000 | kr.0.02859 | kr.28.59 |
| 5.000 | kr.0.01958 | kr.97.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01701 | kr.170.10 |
| 20.000 | kr.0.01498 | kr.299.60 |
| 30.000 | kr.0.01399 | kr.419.70 |
| 50.000 | kr.0.01292 | kr.646.00 |
| 70.000 | kr.0.01232 | kr.862.40 |
| 100.000 | kr.0.01174 | kr.1,174.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



