
RC0402JR-0710RP | |
|---|---|
DigiKey Part Number | 13-RC0402JR-0710RPTR-ND - Tape & Reel (TR) 13-RC0402JR-0710RPCT-ND - Cut Tape (CT) 13-RC0402JR-0710RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-0710RP |
Description | RES 10 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-0710RP Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15900 | kr.1.59 |
| 25 | kr.0.11400 | kr.2.85 |
| 50 | kr.0.09260 | kr.4.63 |
| 100 | kr.0.07480 | kr.7.48 |
| 250 | kr.0.05784 | kr.14.46 |
| 500 | kr.0.04806 | kr.24.03 |
| 1.000 | kr.0.04058 | kr.40.58 |
| 5.000 | kr.0.02869 | kr.143.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02385 | kr.238.50 |
| 20.000 | kr.0.02131 | kr.426.20 |
| 30.000 | kr.0.02007 | kr.602.10 |
| 50.000 | kr.0.01873 | kr.936.50 |
| 70.000 | kr.0.01796 | kr.1,257.20 |
| 100.000 | kr.0.01724 | kr.1,724.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

