
RC0402JR-0710RL | |
---|---|
DigiKey Part Number | 311-10JRTR-ND - Tape & Reel (TR) 311-10JRCT-ND - Cut Tape (CT) 311-10JRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-0710RL |
Description | RES 10 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-0710RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.13400 | kr.1.34 |
25 | kr.0.10000 | kr.2.50 |
50 | kr.0.07800 | kr.3.90 |
100 | kr.0.06340 | kr.6.34 |
250 | kr.0.04864 | kr.12.16 |
500 | kr.0.04044 | kr.20.22 |
1.000 | kr.0.03392 | kr.33.92 |
5.000 | kr.0.02371 | kr.118.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.02077 | kr.207.70 |
20.000 | kr.0.01845 | kr.369.00 |
30.000 | kr.0.01733 | kr.519.90 |
50.000 | kr.0.01611 | kr.805.50 |
70.000 | kr.0.01542 | kr.1,079.40 |
100.000 | kr.0.01476 | kr.1,476.00 |
120.000 | kr.0.01446 | kr.1,735.20 |
240.000 | kr.0.01345 | kr.3,228.00 |
250.000 | kr.0.01339 | kr.3,347.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |