YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-139K1L

DigiKey Part Number
13-RC0402FR-139K1LTR-ND - Tape & Reel (TR)
13-RC0402FR-139K1LCT-ND - Cut Tape (CT)
13-RC0402FR-139K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-139K1L
Description
RES 9.1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-139K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99.265
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12800kr.1.28
25kr.0.08960kr.2.24
50kr.0.07160kr.3.58
100kr.0.05760kr.5.76
250kr.0.04404kr.11.01
500kr.0.03622kr.18.11
1.000kr.0.03034kr.30.34
5.000kr.0.02099kr.104.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.01406kr.703.00
100.000kr.0.01283kr.1,283.00
150.000kr.0.01222kr.1,833.00
250.000kr.0.01158kr.2,895.00
350.000kr.0.01120kr.3,920.00
500.000kr.0.01085kr.5,425.00
600.000kr.0.01069kr.6,414.00
1.200.000kr.0.01015kr.12,180.00
1.250.000kr.0.01012kr.12,650.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000