82 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-1382KL

DigiKey Part Number
13-RC0402FR-1382KLTR-ND - Tape & Reel (TR)
13-RC0402FR-1382KLCT-ND - Cut Tape (CT)
13-RC0402FR-1382KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-1382KL
Description
RES 82K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-1382KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45.373
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.13500kr.1.35
25kr.0.09760kr.2.44
50kr.0.07700kr.3.85
100kr.0.06220kr.6.22
250kr.0.04744kr.11.86
500kr.0.03922kr.19.61
1.000kr.0.03282kr.32.82
5.000kr.0.02277kr.113.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.01587kr.793.50
100.000kr.0.01449kr.1,449.00
150.000kr.0.01382kr.2,073.00
250.000kr.0.01309kr.3,272.50
350.000kr.0.01267kr.4,434.50
500.000kr.0.01228kr.6,140.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000