
RC0402FR-13402RL | |
|---|---|
DigiKey Part Number  | 13-RC0402FR-13402RLTR-ND - Tape & Reel (TR) 13-RC0402FR-13402RLCT-ND - Cut Tape (CT) 13-RC0402FR-13402RLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC0402FR-13402RL  | 
Description  | RES 402 OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 402 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC0402FR-13402RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.12800 | kr.1.28 | 
| 25 | kr.0.08960 | kr.2.24 | 
| 50 | kr.0.07160 | kr.3.58 | 
| 100 | kr.0.05760 | kr.5.76 | 
| 250 | kr.0.04404 | kr.11.01 | 
| 500 | kr.0.03622 | kr.18.11 | 
| 1.000 | kr.0.03034 | kr.30.34 | 
| 5.000 | kr.0.02099 | kr.104.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50.000 | kr.0.01406 | kr.703.00 | 
| 100.000 | kr.0.01283 | kr.1,283.00 | 
| 150.000 | kr.0.01222 | kr.1,833.00 | 
| 250.000 | kr.0.01158 | kr.2,895.00 | 
| 350.000 | kr.0.01120 | kr.3,920.00 | 
| 500.000 | kr.0.01085 | kr.5,425.00 | 
| 600.000 | kr.0.01069 | kr.6,414.00 | 
| 1.200.000 | kr.0.01015 | kr.12,180.00 | 
| 1.250.000 | kr.0.01012 | kr.12,650.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

