
RC1206JR-7W5R1L | |
|---|---|
DigiKey Part Number | 13-RC1206JR-7W5R1LTR-ND - Tape & Reel (TR) 13-RC1206JR-7W5R1LCT-ND - Cut Tape (CT) 13-RC1206JR-7W5R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-7W5R1L |
Description | RES 5.1 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-7W5R1L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.54500 | kr.5.45 |
| 25 | kr.0.42840 | kr.10.71 |
| 50 | kr.0.36140 | kr.18.07 |
| 100 | kr.0.30880 | kr.30.88 |
| 250 | kr.0.25588 | kr.63.97 |
| 500 | kr.0.22546 | kr.112.73 |
| 1.000 | kr.0.20149 | kr.201.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16314 | kr.815.70 |
| 10.000 | kr.0.15199 | kr.1,519.90 |
| 15.000 | kr.0.14656 | kr.2,198.40 |
| 25.000 | kr.0.14067 | kr.3,516.75 |
| 35.000 | kr.0.13731 | kr.4,805.85 |
| 50.000 | kr.0.13412 | kr.6,706.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

