
RC0402FR-131RL | |
|---|---|
DigiKey Part Number | 13-RC0402FR-131RLTR-ND - Tape & Reel (TR) 13-RC0402FR-131RLCT-ND - Cut Tape (CT) 13-RC0402FR-131RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-131RL |
Description | RES 1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-131RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.15400 | kr.1.54 |
| 25 | kr.0.11280 | kr.2.82 |
| 50 | kr.0.09080 | kr.4.54 |
| 100 | kr.0.07360 | kr.7.36 |
| 250 | kr.0.05656 | kr.14.14 |
| 500 | kr.0.04724 | kr.23.62 |
| 1.000 | kr.0.03994 | kr.39.94 |
| 5.000 | kr.0.02833 | kr.141.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.01968 | kr.984.00 |
| 100.000 | kr.0.01813 | kr.1,813.00 |
| 150.000 | kr.0.01738 | kr.2,607.00 |
| 250.000 | kr.0.01657 | kr.4,142.50 |
| 350.000 | kr.0.01610 | kr.5,635.00 |
| 500.000 | kr.0.01566 | kr.7,830.00 |
| 600.000 | kr.0.01546 | kr.9,276.00 |
| 1.200.000 | kr.0.01478 | kr.17,736.00 |
| 1.250.000 | kr.0.01475 | kr.18,437.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

