
RC0402FR-131KL | |
|---|---|
DigiKey Part Number | 13-RC0402FR-131KLTR-ND - Tape & Reel (TR) 13-RC0402FR-131KLCT-ND - Cut Tape (CT) 13-RC0402FR-131KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-131KL |
Description | RES 1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-131KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.04500 | kr.0.45 |
| 25 | kr.0.04360 | kr.1.09 |
| 50 | kr.0.03960 | kr.1.98 |
| 100 | kr.0.03260 | kr.3.26 |
| 250 | kr.0.01972 | kr.4.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.01306 | kr.653.00 |
| 100.000 | kr.0.01012 | kr.1,012.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

