1.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-131K5L

DigiKey Part Number
13-RC0402FR-131K5LTR-ND - Tape & Reel (TR)
13-RC0402FR-131K5LCT-ND - Cut Tape (CT)
13-RC0402FR-131K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-131K5L
Description
RES 1.5K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-131K5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FR-071K5LYAGEO484.313YAG3448CT-NDkr.0.63000Parametric Equivalent
AF0402FR-071K5LYAGEO21.50013-AF0402FR-071K5LCT-NDkr.0.63000Parametric Equivalent
CAS04F1501CTCal-Chip Electronics, Inc.10.0004713-CAS04F1501CT-NDkr.0.63000Parametric Equivalent
CRCW04021K50FKEDVishay Dale219.632541-1.50KLCT-NDkr.0.63000Parametric Equivalent
CRCW04021K50FKEDCVishay Dale402.275541-4782-1-NDkr.0.63000Parametric Equivalent
In-Stock: 45.760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13300kr.1.33
25kr.0.09400kr.2.35
50kr.0.07480kr.3.74
100kr.0.06020kr.6.02
250kr.0.04616kr.11.54
500kr.0.03804kr.19.02
1.000kr.0.03183kr.31.83
5.000kr.0.02204kr.110.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.01393kr.696.50
100.000kr.0.01270kr.1,270.00
150.000kr.0.01211kr.1,816.50
250.000kr.0.01147kr.2,867.50
350.000kr.0.01110kr.3,885.00
500.000kr.0.01075kr.5,375.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750