
RC0402FR-13150RL | |
---|---|
DigiKey Part Number | 13-RC0402FR-13150RLTR-ND - Tape & Reel (TR) 13-RC0402FR-13150RLCT-ND - Cut Tape (CT) 13-RC0402FR-13150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-13150RL |
Description | RES 150 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-13150RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.03800 | kr.0.38 |
25 | kr.0.03600 | kr.0.90 |
50 | kr.0.03200 | kr.1.60 |
100 | kr.0.03010 | kr.3.01 |
5.000 | kr.0.02099 | kr.104.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
50.000 | kr.0.01306 | kr.653.00 |
100.000 | kr.0.01222 | kr.1,222.00 |
250.000 | kr.0.01158 | kr.2,895.00 |
350.000 | kr.0.01120 | kr.3,920.00 |
500.000 | kr.0.01085 | kr.5,425.00 |
600.000 | kr.0.01069 | kr.6,414.00 |
1.200.000 | kr.0.01015 | kr.12,180.00 |
1.250.000 | kr.0.01012 | kr.12,650.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |