


RC0201JR-1322RL | |
|---|---|
DigiKey Part Number | 13-RC0201JR-1322RLTR-ND - Tape & Reel (TR) 13-RC0201JR-1322RLCT-ND - Cut Tape (CT) 13-RC0201JR-1322RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-1322RL |
Description | RES 22 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-1322RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16600 | kr.1.66 |
| 25 | kr.0.12280 | kr.3.07 |
| 50 | kr.0.09980 | kr.4.99 |
| 100 | kr.0.08130 | kr.8.13 |
| 250 | kr.0.06324 | kr.15.81 |
| 500 | kr.0.05300 | kr.26.50 |
| 1.000 | kr.0.04493 | kr.44.93 |
| 5.000 | kr.0.03222 | kr.161.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02272 | kr.1,136.00 |
| 100.000 | kr.0.02103 | kr.2,103.00 |
| 150.000 | kr.0.02020 | kr.3,030.00 |
| 250.000 | kr.0.01931 | kr.4,827.50 |
| 350.000 | kr.0.01880 | kr.6,580.00 |
| 500.000 | kr.0.01831 | kr.9,155.00 |
| 600.000 | kr.0.01809 | kr.10,854.00 |
| 1.200.000 | kr.0.01734 | kr.20,808.00 |
| 1.250.000 | kr.0.01730 | kr.21,625.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

