82 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-0782KP

DigiKey Part Number
13-RC0402FR-0782KPTR-ND - Tape & Reel (TR)
13-RC0402FR-0782KPCT-ND - Cut Tape (CT)
13-RC0402FR-0782KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-0782KP
Description
RES 82K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.510
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19900kr.1.99
25kr.0.14600kr.3.65
50kr.0.11920kr.5.96
100kr.0.09740kr.9.74
250kr.0.07616kr.19.04
500kr.0.06410kr.32.05
1.000kr.0.05455kr.54.55
5.000kr.0.03961kr.198.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03331kr.333.10
20.000kr.0.03008kr.601.60
30.000kr.0.02851kr.855.30
50.000kr.0.02681kr.1,340.50
70.000kr.0.02584kr.1,808.80
100.000kr.0.02492kr.2,492.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000