
RC0402FR-0782KP | |
|---|---|
DigiKey Part Number | 13-RC0402FR-0782KPTR-ND - Tape & Reel (TR) 13-RC0402FR-0782KPCT-ND - Cut Tape (CT) 13-RC0402FR-0782KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0782KP |
Description | RES 82K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19900 | kr.1.99 |
| 25 | kr.0.14600 | kr.3.65 |
| 50 | kr.0.11920 | kr.5.96 |
| 100 | kr.0.09740 | kr.9.74 |
| 250 | kr.0.07616 | kr.19.04 |
| 500 | kr.0.06410 | kr.32.05 |
| 1.000 | kr.0.05455 | kr.54.55 |
| 5.000 | kr.0.03961 | kr.198.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03331 | kr.333.10 |
| 20.000 | kr.0.03008 | kr.601.60 |
| 30.000 | kr.0.02851 | kr.855.30 |
| 50.000 | kr.0.02681 | kr.1,340.50 |
| 70.000 | kr.0.02584 | kr.1,808.80 |
| 100.000 | kr.0.02492 | kr.2,492.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

