
RC0402FR-0768R1L | |
---|---|
DigiKey Part Number | 311-68.1LRTR-ND - Tape & Reel (TR) 311-68.1LRCT-ND - Cut Tape (CT) 311-68.1LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0768R1L |
Description | RES 68.1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-0768R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.04500 | kr.0.45 |
25 | kr.0.03600 | kr.0.90 |
50 | kr.0.02560 | kr.1.28 |
100 | kr.0.01980 | kr.1.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.01306 | kr.130.60 |
20.000 | kr.0.01283 | kr.256.60 |
30.000 | kr.0.01255 | kr.376.50 |
50.000 | kr.0.01162 | kr.581.00 |
70.000 | kr.0.01157 | kr.809.90 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |