
RC0402FR-0768KP | |
|---|---|
DigiKey Part Number | 13-RC0402FR-0768KPTR-ND - Tape & Reel (TR) 13-RC0402FR-0768KPCT-ND - Cut Tape (CT) 13-RC0402FR-0768KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0768KP |
Description | RES 68K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 25 | kr.0.14440 | kr.3.61 |
| 50 | kr.0.11800 | kr.5.90 |
| 100 | kr.0.09640 | kr.9.64 |
| 250 | kr.0.07532 | kr.18.83 |
| 500 | kr.0.06340 | kr.31.70 |
| 1.000 | kr.0.05395 | kr.53.95 |
| 5.000 | kr.0.03918 | kr.195.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03294 | kr.329.40 |
| 20.000 | kr.0.02975 | kr.595.00 |
| 30.000 | kr.0.02820 | kr.846.00 |
| 50.000 | kr.0.02652 | kr.1,326.00 |
| 70.000 | kr.0.02556 | kr.1,789.20 |
| 100.000 | kr.0.02465 | kr.2,465.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

