62 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-0762RL

DigiKey Part Number
311-62.0LRTR-ND - Tape & Reel (TR)
311-62.0LRCT-ND - Cut Tape (CT)
311-62.0LRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-0762RL
Description
RES 62 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
62 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-0762RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FR-0762RLYAGEO67.42413-AC0402FR-0762RLCT-NDkr.0.64000Similar
CR0402-FX-62R0GLFBourns Inc.23.143118-CR0402-FX-62R0GLFCT-NDkr.0.64000Direct
CRG0402F62RTE Connectivity Passive Product11.0841712-CRG0402F62RCT-NDkr.0.64000Direct
In-Stock: 311.497
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.13500kr.1.35
25kr.0.09760kr.2.44
50kr.0.07700kr.3.85
100kr.0.06220kr.6.22
250kr.0.04744kr.11.86
500kr.0.03922kr.19.61
1.000kr.0.03282kr.32.82
5.000kr.0.02277kr.113.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01988kr.198.80
20.000kr.0.01760kr.352.00
30.000kr.0.01649kr.494.70
50.000kr.0.01529kr.764.50
70.000kr.0.01461kr.1,022.70
100.000kr.0.01396kr.1,396.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000