
SMD2920B125TF | |
|---|---|
DigiKey Part Number | 13-SMD2920B125TFTR-ND - Tape & Reel (TR) 13-SMD2920B125TFCT-ND - Cut Tape (CT) 13-SMD2920B125TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD2920B125TF |
Description | PTC RESET FUSE 15V 1.25A 2920 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 1.25 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 8 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 250 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 15V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 1.25 A | Thickness (Max) 0.033" (0.85mm) |
Current - Trip (It) 2.5 A | Approval Agency cUL, TUV, UL |
Current - Max 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 5 | kr.1.99000 | kr.9.95 |
| 10 | kr.1.83200 | kr.18.32 |
| 50 | kr.1.52040 | kr.76.02 |
| 100 | kr.1.40300 | kr.140.30 |
| 250 | kr.1.26140 | kr.315.35 |
| 500 | kr.1.16364 | kr.581.82 |
| 1.000 | kr.1.07330 | kr.1,073.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.94241 | kr.1,884.82 |
| 4.000 | kr.0.86849 | kr.3,473.96 |
| 6.000 | kr.0.82778 | kr.4,966.68 |
| 10.000 | kr.0.77896 | kr.7,789.60 |
| 14.000 | kr.0.74824 | kr.10,475.36 |
| 20.000 | kr.0.74054 | kr.14,810.80 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

