0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-0761K9L

DigiKey Part Number
311-61.9KLRTR-ND - Tape & Reel (TR)
311-61.9KLRCT-ND - Cut Tape (CT)
311-61.9KLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-0761K9L
Description
RES 61.9K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
61.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-0761K9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.294
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01958kr.195.80
20.000kr.0.01306kr.261.20
30.000kr.0.01283kr.384.90
120.000kr.0.01255kr.1,506.00
240.000kr.0.01162kr.2,788.80
250.000kr.0.01158kr.2,895.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.04500kr.0.45
25kr.0.03880kr.0.97
50kr.0.03220kr.1.61
100kr.0.02970kr.2.97
250kr.0.02116kr.5.29
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.04500kr.0.45
25kr.0.03840kr.0.96
50kr.0.03200kr.1.60
100kr.0.02940kr.2.94
250kr.0.02100kr.5.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000