
RT0603FRE076K98L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE076K98LTR-ND - Tape & Reel (TR) 13-RT0603FRE076K98LCT-ND - Cut Tape (CT) 13-RT0603FRE076K98LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE076K98L |
Description | RES SMD 6.98K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE076K98L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD076K98L | YAGEO | 2.659 | YAG1725CT-ND | kr.0.63000 | Upgrade |
| RT0603DRD076K98L | YAGEO | 310 | 311-6.98KDCT-ND | kr.0.63000 | Upgrade |
| RT0603DRE076K98L | YAGEO | 154 | 311-2662-1-ND | kr.0.63000 | Upgrade |
| ERA-3AEB6981V | Panasonic Industry | 286.397 | 10-ERA-3AEB6981VCT-ND | kr.0.63000 | Upgrade |
| RG1608P-6981-B-T5 | Susumu | 3.430 | 408-RG1608P-6981-B-T5CT-ND | kr.0.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.07600 | kr.0.76 |
| 25 | kr.0.06840 | kr.1.71 |
| 50 | kr.0.06600 | kr.3.30 |
| 100 | kr.0.06210 | kr.6.21 |
| 250 | kr.0.05784 | kr.14.46 |
| 500 | kr.0.05452 | kr.27.26 |
| 1.000 | kr.0.05148 | kr.51.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04541 | kr.227.05 |
| 10.000 | kr.0.04316 | kr.431.60 |
| 15.000 | kr.0.04195 | kr.629.25 |
| 25.000 | kr.0.04053 | kr.1,013.25 |
| 35.000 | kr.0.03966 | kr.1,388.10 |
| 50.000 | kr.0.03880 | kr.1,940.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

