
RC0402FR-075K1P | |
|---|---|
DigiKey Part Number | 13-RC0402FR-075K1PTR-ND - Tape & Reel (TR) 13-RC0402FR-075K1PCT-ND - Cut Tape (CT) 13-RC0402FR-075K1PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-075K1P |
Description | RES 5.1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.12900 | kr.1.29 |
| 25 | kr.0.11080 | kr.2.77 |
| 50 | kr.0.09160 | kr.4.58 |
| 100 | kr.0.07220 | kr.7.22 |
| 250 | kr.0.05184 | kr.12.96 |
| 500 | kr.0.03766 | kr.18.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02632 | kr.263.20 |
| 20.000 | kr.0.02303 | kr.460.60 |
| 30.000 | kr.0.01974 | kr.592.20 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

