
RC0402FR-0754R9L | |
|---|---|
DigiKey Part Number  | 311-54.9LRTR-ND - Tape & Reel (TR) 311-54.9LRCT-ND - Cut Tape (CT) 311-54.9LRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC0402FR-0754R9L  | 
Description  | RES 54.9 OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 54.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC0402FR-0754R9L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.04500 | kr.0.45 | 
| 25 | kr.0.04360 | kr.1.09 | 
| 50 | kr.0.03960 | kr.1.98 | 
| 100 | kr.0.03260 | kr.3.26 | 
| 250 | kr.0.03020 | kr.7.55 | 
| 5.000 | kr.0.02099 | kr.104.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.01306 | kr.130.60 | 
| 20.000 | kr.0.01283 | kr.256.60 | 
| 30.000 | kr.0.01255 | kr.376.50 | 
| 50.000 | kr.0.01162 | kr.581.00 | 
| 70.000 | kr.0.01157 | kr.809.90 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

