0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-0752K3L

DigiKey Part Number
YAG3179TR-ND - Tape & Reel (TR)
YAG3179CT-ND - Cut Tape (CT)
YAG3179DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-0752K3L
Description
RES 52.3K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
52.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-0752K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108.777
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02632kr.263.20
20.000kr.0.02303kr.460.60
30.000kr.0.01974kr.592.20
50.000kr.0.01264kr.632.00
70.000kr.0.01171kr.819.70
100.000kr.0.01167kr.1,167.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.07100kr.0.71
25kr.0.06440kr.1.61
50kr.0.05940kr.2.97
100kr.0.04900kr.4.90
250kr.0.03276kr.8.19
500kr.0.03058kr.15.29
5.000kr.0.02116kr.105.80
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.07000kr.0.70
25kr.0.06400kr.1.60
50kr.0.05880kr.2.94
100kr.0.04860kr.4.86
250kr.0.03252kr.8.13
500kr.0.03034kr.15.17
5.000kr.0.02099kr.104.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500