
RC0402FR-074R22L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-074R22LTR-ND - Tape & Reel (TR) 13-RC0402FR-074R22LCT-ND - Cut Tape (CT) 13-RC0402FR-074R22LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-074R22L |
Description | RES 4.22 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.22 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-074R22L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15900 | kr.1.59 |
| 25 | kr.0.11920 | kr.2.98 |
| 50 | kr.0.09520 | kr.4.76 |
| 100 | kr.0.07730 | kr.7.73 |
| 250 | kr.0.05960 | kr.14.90 |
| 500 | kr.0.04958 | kr.24.79 |
| 1.000 | kr.0.04191 | kr.41.91 |
| 5.000 | kr.0.02973 | kr.148.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02475 | kr.247.50 |
| 20.000 | kr.0.02214 | kr.442.80 |
| 30.000 | kr.0.02087 | kr.626.10 |
| 50.000 | kr.0.01949 | kr.974.50 |
| 70.000 | kr.0.01871 | kr.1,309.70 |
| 100.000 | kr.0.01796 | kr.1,796.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

