
RC0402FR-074M87L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-074M87LTR-ND - Tape & Reel (TR) 13-RC0402FR-074M87LCT-ND - Cut Tape (CT) 13-RC0402FR-074M87LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-074M87L |
Description | RES 4.87M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.87 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-074M87L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.02600 | kr.0.26 |
| 25 | kr.0.02040 | kr.0.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01958 | kr.195.80 |
| 20.000 | kr.0.01632 | kr.326.40 |
| 30.000 | kr.0.01306 | kr.391.80 |
| 50.000 | kr.0.01283 | kr.641.50 |
| 70.000 | kr.0.01254 | kr.877.80 |
| 240.000 | kr.0.01162 | kr.2,788.80 |
| 250.000 | kr.0.01158 | kr.2,895.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

