3.92 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-073R92L

DigiKey Part Number
13-RC0402FR-073R92LTR-ND - Tape & Reel (TR)
13-RC0402FR-073R92LCT-ND - Cut Tape (CT)
13-RC0402FR-073R92LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-073R92L
Description
RES 3.92 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.92 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-073R92L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.030
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.16500kr.1.65
25kr.0.12160kr.3.04
50kr.0.09640kr.4.82
100kr.0.07860kr.7.86
250kr.0.06088kr.15.22
500kr.0.05072kr.25.36
1.000kr.0.04286kr.42.86
5.000kr.0.03048kr.152.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02691kr.269.10
20.000kr.0.02409kr.481.80
30.000kr.0.02272kr.681.60
50.000kr.0.02124kr.1,062.00
70.000kr.0.02039kr.1,427.30
100.000kr.0.01959kr.1,959.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750