
RC0402FR-073K3P | |
---|---|
DigiKey Part Number | YAG1267TR-ND - Tape & Reel (TR) YAG1267CT-ND - Cut Tape (CT) YAG1267DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-073K3P |
Description | RES 3.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-073K3P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.09600 | kr.0.96 |
25 | kr.0.09480 | kr.2.37 |
50 | kr.0.09080 | kr.4.54 |
100 | kr.0.08510 | kr.8.51 |
250 | kr.0.05144 | kr.12.86 |
500 | kr.0.03738 | kr.18.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.01958 | kr.195.80 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |