36 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-0736RL

DigiKey Part Number
311-36.0LRTR-ND - Tape & Reel (TR)
311-36.0LRCT-ND - Cut Tape (CT)
311-36.0LRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-0736RL
Description
RES 36 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-0736RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FR-0736RLYAGEO37.195YAG5734CT-NDkr.0.63000Similar
CR0402-FX-36R0GLFBourns Inc.38.132118-CR0402-FX-36R0GLFCT-NDkr.0.63000Direct
ERJ-2RKF36R0XPanasonic Industry7.220P36.0LCT-NDkr.0.63000Upgrade
CRCW040236R0FKEDVishay Dale5.994541-36.0LCT-NDkr.0.63000Similar
RMCF0402FT36R0Stackpole Electronics Inc36.562RMCF0402FT36R0CT-NDkr.0.63000Similar
In-Stock: 47
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13300kr.1.33
25kr.0.09640kr.2.41
50kr.0.07600kr.3.80
100kr.0.06150kr.6.15
250kr.0.04692kr.11.73
500kr.0.03880kr.19.40
1.000kr.0.03246kr.32.46
5.000kr.0.02252kr.112.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01967kr.196.70
20.000kr.0.01741kr.348.20
30.000kr.0.01631kr.489.30
50.000kr.0.01513kr.756.50
70.000kr.0.01445kr.1,011.50
100.000kr.0.01381kr.1,381.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750