301 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-07301RL

DigiKey Part Number
311-301LRTR-ND - Tape & Reel (TR)
311-301LRCT-ND - Cut Tape (CT)
311-301LRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-07301RL
Description
RES 301 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
301 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-07301RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13300kr.1.33
25kr.0.09400kr.2.35
50kr.0.07480kr.3.74
100kr.0.06020kr.6.02
250kr.0.04616kr.11.54
500kr.0.03804kr.19.02
1.000kr.0.03183kr.31.83
5.000kr.0.02204kr.110.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01814kr.181.40
20.000kr.0.01604kr.320.80
30.000kr.0.01503kr.450.90
50.000kr.0.01393kr.696.50
70.000kr.0.01330kr.931.00
100.000kr.0.01270kr.1,270.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750