
RC0402FR-072R2P | |
|---|---|
DigiKey Part Number | 13-RC0402FR-072R2PTR-ND - Tape & Reel (TR) 13-RC0402FR-072R2PCT-ND - Cut Tape (CT) 13-RC0402FR-072R2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-072R2P |
Description | RES 2.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.10200 | kr.1.02 |
| 25 | kr.0.07920 | kr.1.98 |
| 50 | kr.0.05240 | kr.2.62 |
| 100 | kr.0.04220 | kr.4.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03917 | kr.391.70 |
| 20.000 | kr.0.02611 | kr.522.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

