
RC0402FR-072M2L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-072M2LTR-ND - Tape & Reel (TR) 13-RC0402FR-072M2LCT-ND - Cut Tape (CT) 13-RC0402FR-072M2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-072M2L |
Description | RES 2.2M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-072M2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.13500 | kr.1.35 |
| 25 | kr.0.09760 | kr.2.44 |
| 50 | kr.0.07700 | kr.3.85 |
| 100 | kr.0.06220 | kr.6.22 |
| 250 | kr.0.04744 | kr.11.86 |
| 500 | kr.0.03922 | kr.19.61 |
| 1.000 | kr.0.03282 | kr.32.82 |
| 5.000 | kr.0.02277 | kr.113.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01988 | kr.198.80 |
| 20.000 | kr.0.01760 | kr.352.00 |
| 30.000 | kr.0.01649 | kr.494.70 |
| 50.000 | kr.0.01529 | kr.764.50 |
| 70.000 | kr.0.01461 | kr.1,022.70 |
| 100.000 | kr.0.01396 | kr.1,396.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

