22.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-0722R1P

DigiKey Part Number
YAG1256TR-ND - Tape & Reel (TR)
YAG1256CT-ND - Cut Tape (CT)
YAG1256DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-0722R1P
Description
RES 22.1 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-0722R1P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.642
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
25kr.0.14440kr.3.61
50kr.0.11800kr.5.90
100kr.0.09640kr.9.64
250kr.0.07532kr.18.83
500kr.0.06340kr.31.70
1.000kr.0.05395kr.53.95
5.000kr.0.03918kr.195.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03294kr.329.40
20.000kr.0.02975kr.595.00
30.000kr.0.02820kr.846.00
50.000kr.0.02652kr.1,326.00
70.000kr.0.02556kr.1,789.20
100.000kr.0.02465kr.2,465.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750