
RC0100FR-073M48L | |
|---|---|
DigiKey Part Number  | 13-RC0100FR-073M48LTR-ND - Tape & Reel (TR) 13-RC0100FR-073M48LCT-ND - Cut Tape (CT) 13-RC0100FR-073M48LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC0100FR-073M48L  | 
Description  | RES 3.48M OHM 1% 1/32W 01005  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 3.48 MOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC0100FR-073M48L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 01005 (0402 Metric)  | |
Size / Dimension  | 0.016" L x 0.008" W (0.40mm x 0.20mm)  | |
Height - Seated (Max)  | 0.006" (0.15mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.48000 | kr.4.80 | 
| 25 | kr.0.44800 | kr.11.20 | 
| 50 | kr.0.41080 | kr.20.54 | 
| 100 | kr.0.32000 | kr.32.00 | 
| 250 | kr.0.27084 | kr.67.71 | 
| 500 | kr.0.22196 | kr.110.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | kr.0.18278 | kr.3,655.60 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 

