RC0402FR-07220RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 137.008
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 28.136
Unit Price: kr.0.63000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 286.528
Unit Price: kr.0.63000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 9.879
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.03558
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 123.395
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 81.541
Unit Price: kr.0.63000
Datasheet
220 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0402FR-07220RL

DigiKey Part Number
311-220LRTR-ND - Tape & Reel (TR)
311-220LRCT-ND - Cut Tape (CT)
311-220LRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-07220RL
Description
RES 220 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-07220RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.04400kr.0.44
25kr.0.04280kr.1.07
50kr.0.03920kr.1.96
100kr.0.03540kr.3.54
250kr.0.02984kr.7.46
500kr.0.02072kr.10.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01289kr.128.90
20.000kr.0.01267kr.253.40
30.000kr.0.01239kr.371.70
50.000kr.0.01148kr.574.00
70.000kr.0.01143kr.800.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750