0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-07150RP

DigiKey Part Number
YAG1251TR-ND - Tape & Reel (TR)
YAG1251CT-ND - Cut Tape (CT)
YAG1251DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-07150RP
Description
RES 150 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-07150RP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47.864
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.05800kr.0.58
25kr.0.04880kr.1.22
50kr.0.03960kr.1.98
100kr.0.03260kr.3.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01958kr.195.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000