
RC0402FR-07120RP | |
---|---|
DigiKey Part Number | 13-RC0402FR-07120RPTR-ND - Tape & Reel (TR) 13-RC0402FR-07120RPCT-ND - Cut Tape (CT) 13-RC0402FR-07120RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-07120RP |
Description | RES 120 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.10900 | kr.1.09 |
25 | kr.0.08440 | kr.2.11 |
50 | kr.0.05880 | kr.2.94 |
100 | kr.0.04930 | kr.4.93 |
250 | kr.0.03736 | kr.9.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.03264 | kr.326.40 |
20.000 | kr.0.02938 | kr.587.60 |
30.000 | kr.0.02611 | kr.783.30 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |